Part Details for 0MAX030.XP by Littelfuse Inc
Overview of 0MAX030.XP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0MAX030.XP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1352
|
Newark | Fuse - Maxi Blade 32V 30A 1-Pc Card/ Retail |Littelfuse 0MAX030.XP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $4.3100 | Buy Now |
DISTI #
0MAX030.XP-ND
|
DigiKey | FUSE AUTO 30A 32VDC BLADE 1PK CA Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5720 | Buy Now |
DISTI #
576-0MAX030.XP
|
Mouser Electronics | Automotive Fuses 32V 30A MAXI Blade RoHS: Compliant | 11 |
|
$2.6800 / $4.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$2.1000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1800 / $1.7500 | Buy Now | |
|
Ozdisan Elektronik | FUSE MAXI BLADE 32V 1PK CARD 30A | 0 |
|
$4.2794 / $4.7073 | RFQ |
Part Details for 0MAX030.XP
0MAX030.XP CAD Models
0MAX030.XP Part Data Attributes:
|
0MAX030.XP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MAX030.XP
Littelfuse Inc
FUSE MAXI BLADE 32V 1PK CARD 30A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | SLOW | |
Body Breadth | 8.8 mm | |
Body Height | 21.6 mm | |
Body Length or Diameter | 29.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 4100 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |