Part Details for 0MAX020.XPGLO by Littelfuse Inc
Overview of 0MAX020.XPGLO by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0MAX020.XPGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P8820
|
Newark | Fuse - Maxi Smartglow 32V 1-Pc Card 20A/ Retail |Littelfuse 0MAX020.XPGLO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $9.4700 | Buy Now |
DISTI #
0MAX020.XPGLO-ND
|
DigiKey | FUSE AUTO 20A 32VAC 32VDC BLADE Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7280 | Buy Now |
DISTI #
576-0MAX020.XPGLO
|
Mouser Electronics | Automotive Fuses 20A 1 pc Maxi Blade RoHS: Not Compliant | 0 |
|
$5.8600 / $12.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0700 / $4.6600 | Buy Now | |
|
Ozdisan Elektronik | FUSE AUTO 20A 32VAC/VDC BLADE | 0 |
|
$11.3043 / $12.0956 | RFQ |
Part Details for 0MAX020.XPGLO
0MAX020.XPGLO CAD Models
0MAX020.XPGLO Part Data Attributes:
|
0MAX020.XPGLO
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0MAX020.XPGLO
Littelfuse Inc
FUSE BLADE MAXI 20A YELLOW 1PER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 8.85 mm | |
Body Height | 21.59 mm | |
Body Length or Diameter | 29.21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.04 s |