Part Details for 0M-93291 by APC by Schneider Electric
Overview of 0M-93291 by APC by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131932-914ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 14 Positions, 2mm (0.079inch), horizontal. | |
10131932-916ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 16 Positions, 2mm (0.079inch), horizontal. | |
10131932-918ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 18 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for 0M-93291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R0904
|
Newark | Cw 27Kw 2-Way Chilled Water Valve |Apc 0M-93291 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13,895.5500 / $15,570.9000 | Buy Now |