Part Details for 0M-91307 by Schneider Electric
Overview of 0M-91307 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-307HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 14 Position, 2.54mm (0.100in) Pitch | |
71991-307LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 14 Positions, 2.54mm (0.100in) Pitch | |
89891-307H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 0M-91307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-0M-91307
|
Mouser Electronics | Specialized Cables AFX 1-1/2 Water Regulating Valve, 2-W | 0 |
|
$626.3000 / $654.5400 | Order Now |