Part Details for 0LS25522Z by Littelfuse Inc
Overview of 0LS25522Z by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LS25522Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6376
|
Newark | Acs 600V Splicer Block 115A 2 Pole/ Box |Littelfuse 0LS25522Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-0LS25522Z
|
Mouser Electronics | Barrier Terminal Blocks 2552 Series 2 Pole Splicer Blocks RoHS: Not Compliant | 0 |
|
$16.0100 | Order Now |
DISTI #
000000000007221411
|
Sager | ACS 600V SPLICER BLOCK 115A 2 POLE Min Qty: 1 | 0 |
|
$12.7500 / $17.6000 | Buy Now |
|
Ozdisan Elektronik | PWR SPLICE BLOCK 2POS 115A 600V | 0 |
|
$48.7336 / $52.1450 | RFQ |