Part Details for 0LMF001.H by Littelfuse Inc
Overview of 0LMF001.H by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LMF001.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7479
|
Newark | Fus 300V T/D Inline Fuse 1A/ Bulk |Littelfuse 0LMF001.H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2100 / $5.6300 | Buy Now |
DISTI #
0LMF001.H-ND
|
DigiKey | FUSE CARTRIDGE 1A 300VAC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
147 In Stock |
|
$4.1745 / $6.6400 | Buy Now |
DISTI #
576-0LMF001.H
|
Mouser Electronics | Specialty Fuses 300V 1A T/D In-Line RoHS: Compliant | 8 |
|
$4.1400 / $6.6400 | Buy Now |
DISTI #
V79:2366_23469056
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1A 300V Holder Cartridge 15.49 X 46.2mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 8 |
|
$3.8550 / $5.0760 | Buy Now |
|
Future Electronics | Specialty Fuses 300V 1A T/D In-Line RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$4.0400 / $4.3200 | Buy Now |
|
Onlinecomponents.com | Time Delay One Piece Inline Fuse & Knob Assembly Bulk 100-Pack - 1A RoHS: Compliant | 0 |
|
$4.7600 / $7.2300 | Buy Now |
DISTI #
33136027
|
Verical | Fuse Cartridge Slow Blow Acting 1A 300V Holder Cartridge 15.49 X 46.2mm Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1623 | Americas - 8 |
|
$3.8550 / $5.0760 | Buy Now |
DISTI #
000000000007221341
|
Sager | FUS 300V T/D INLINE FUSE 1A Min Qty: 1 | 0 |
|
$4.6100 / $6.3600 | Buy Now |
DISTI #
C1S425201246529
|
Chip1Stop | Fuses RoHS: Compliant | 8 |
|
$4.9510 / $5.0760 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 300VAC | 0 |
|
$17.4654 / $18.6880 | RFQ |
Part Details for 0LMF001.H
0LMF001.H CAD Models
0LMF001.H Part Data Attributes
|
0LMF001.H
Littelfuse Inc
Buy Now
|
Compare Parts:
0LMF001.H
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |