Part Details for 0LET00JJX by Littelfuse Inc
Overview of 0LET00JJX by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LET00JJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8295
|
Newark | Acs Inline Holder 30A Neutral/ Box |Littelfuse 0LET00JJX Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0500 / $71.3000 | Buy Now |
DISTI #
0LET00JJX-ND
|
DigiKey | FUSE HOLDER 600V 30A IN LINE Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.4390 | Buy Now |
DISTI #
576-0LET00JJX
|
Mouser Electronics | Fuse Holder In-Line Watertight Fuseholder RoHS: Not Compliant | 0 |
|
$74.5300 / $84.9600 | Order Now |
|
Onlinecomponents.com | Inline Holder With Permanently Installed Neutral RoHS: Compliant | 0 |
|
$61.7500 / $83.8600 | Buy Now |
DISTI #
0LET00JJX
|
TTI | Fuse Holder In-Line Watertight Fuseholder Min Qty: 10 Package Multiple: 1 Container: Box | Americas - 0 |
|
$72.3000 / $84.1100 | Buy Now |
|
Ozdisan Elektronik | FUSE HOLDER 600V 30A IN LINE | 0 |
|
$208.3279 / $218.7443 | RFQ |