Part Details for 0LDC200.X by Littelfuse Inc
Overview of 0LDC200.X by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0LDC200.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8232
|
Newark | Fus 600Vac/Dc Class L 200A/ Box |Littelfuse 0LDC200.X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.6000 / $688.3700 | Buy Now |
DISTI #
0LDC200.X-ND
|
DigiKey | FUSE CARTRIDGE 200A 600VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$819.8800 | Buy Now |
DISTI #
576-0LDC200.X
|
Mouser Electronics | Industrial & Electrical Fuses 200A 600VAC 600VDC Class L RoHS: Not Compliant | 0 |
|
$819.8800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$663.1000 / $701.8500 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 200A 600VAC/VDC | 0 |
|
$2,198.9210 / $2,242.8994 | RFQ |
Part Details for 0LDC200.X
0LDC200.X CAD Models
0LDC200.X Part Data Attributes:
|
0LDC200.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0LDC200.X
Littelfuse Inc
Electric Fuse, Time Lag Blow, 200A, 200000A (IR), L,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 600 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 95.3 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.016 s |
Alternate Parts for 0LDC200.X
This table gives cross-reference parts and alternative options found for 0LDC200.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0LDC200.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSR200 | Electric Fuse, Time Delay Blow, 200A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | 0LDC200.X vs IDSR200 |