Part Details for 0LDC1500X by Littelfuse Inc
Overview of 0LDC1500X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LDC1500X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8227
|
Newark | Fus 600Vac/Dc Class L 1500A/ Box |Littelfuse 0LDC1500X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$962.5100 / $1,050.6800 | Buy Now |
DISTI #
0LDC1500X-ND
|
DigiKey | FUSE CARTRIDGE 1.5KA 600VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,072.6100 | Buy Now |
DISTI #
576-0LDC1500X
|
Mouser Electronics | Industrial & Electrical Fuses 1500A 600VAC 600VDC Class L RoHS: Not Compliant | 0 |
|
$1,046.0200 / $1,120.8200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,025.1800 / $1,085.7600 | Buy Now | |
DISTI #
0LDC1500X
|
TTI | Industrial & Electrical Fuses 1500A 600VAC 600VDC Class L Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$942.7500 / $1,053.3900 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1.5KA 600VAC/VDC | 0 |
|
$3,457.9932 / $3,527.1530 | RFQ |