Part Details for 0LDC1000X by Littelfuse Inc
Overview of 0LDC1000X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LDC1000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8219
|
Newark | Fus 600Vac/Dc Class L 1000A/ Box |Littelfuse 0LDC1000X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.6000 / $688.3700 | Buy Now |
DISTI #
0LDC1000X-ND
|
DigiKey | FUSE CARTRIDGE 1KA 600VAC/VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$819.8800 | Buy Now |
DISTI #
576-0LDC1000X
|
Mouser Electronics | Industrial & Electrical Fuses 1000A 600VAC 600VDC Class L RoHS: Not Compliant | 0 |
|
$771.0300 / $801.1400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$663.1000 / $701.8500 | Buy Now | |
DISTI #
0LDC1000X
|
TTI | Industrial & Electrical Fuses 1000A 600VAC 600VDC Class L Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$630.6000 / $712.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1KA 600VAC/VDC | 0 |
|
$2,197.5884 / $2,241.5403 | RFQ |
Part Details for 0LDC1000X
0LDC1000X CAD Models
0LDC1000X Part Data Attributes:
|
0LDC1000X
Littelfuse Inc
Buy Now
|
Compare Parts:
0LDC1000X
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |