Part Details for 0LD54113Z by Littelfuse Inc
Overview of 0LD54113Z by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0LD54113Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4614
|
Newark | Acs 600V Distribution Blk 840A 3 Pole/ Box |Littelfuse 0LD54113Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$317.8000 / $346.9200 | Buy Now |
DISTI #
0LD54113Z-ND
|
DigiKey | ACS 600V DISTRIBUTION BLK 840A 3 Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$467.3800 | Buy Now |
DISTI #
576-0LD54113Z
|
Mouser Electronics | Barrier Terminal Blocks ACS 600V DISTRIBUTION BLK 840A 3 POLE | 0 |
|
$434.3800 / $438.1600 | Order Now |
DISTI #
75571553
|
RS | ACS 600V DISTRIBUTION BLK 840A 3 POLE | Littelfuse 0LD54113Z Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$682.9100 | RFQ |
|
Onlinecomponents.com | Acs 600V Distribution Blk 840A 3 Pole RoHS: Compliant | 0 |
|
$360.9900 / $381.3200 | Buy Now |
DISTI #
000000000007221047
|
Sager | ACS 600V DISTRIBUTION BLK 840A 3 POLE Min Qty: 1 | 0 |
|
$325.4300 / $412.5900 | Buy Now |
|
Ozdisan Elektronik | ACS 600V DISTRIBUTION BLK 840A 3 | 0 |
|
$1,263.3658 / $1,288.6332 | RFQ |