Part Details for 0KLQ001.T by Littelfuse Inc
Overview of 0KLQ001.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 0KLQ001.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0749
|
Newark | Fus 600V T/D 13/32X1 3/8 1A Midget/ Box Rohs Compliant: Yes |Littelfuse 0KLQ001.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0800 / $13.3000 | Buy Now |
DISTI #
0KLQ001.T-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC 5AG Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8320 | Buy Now |
DISTI #
576-0KLQ001.T
|
Mouser Electronics | Industrial & Electrical Fuses 1A 600VAC Midget RoHS: Not Compliant | 0 |
|
$11.0300 / $15.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$6.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.2000 / $13.5000 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 600VAC 5AG | 0 |
|
$27.5266 / $29.4535 | RFQ |