Part Details for 0KLK03.5TS by Littelfuse Inc
Overview of 0KLK03.5TS by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0KLK03.5TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7422
|
Newark | Fuse 600V F/A Midget 3.5A Cap Stamped/ Box |Littelfuse 0KLK03.5TS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $23.1900 | Buy Now |
DISTI #
0KLK03.5TS-ND
|
DigiKey | FUSE CRTRDGE 2.5A 600VAC/500VDC Min Qty: 10 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$29.4820 | Buy Now |
DISTI #
576-0KLK03.5TS
|
Mouser Electronics | Industrial & Electrical Fuses 3.5A 600V Fast Acting Midget RoHS: Compliant | 0 |
|
$21.2000 / $30.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$18.9800 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Midget Fuse For Mining Applications - 3.5A RoHS: Compliant | 0 |
|
$18.0400 / $21.7900 | Buy Now |
DISTI #
0KLK03.5TS
|
TTI | Industrial & Electrical Fuses 3.5A 600V Fast Acting Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$20.1000 | Buy Now |
DISTI #
000000000007220976
|
Sager | FUSE 600V F/A MIDGET 3.5A CAP STAMPED Min Qty: 10 | 0 |
|
$22.8700 / $31.5600 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 2.5A 600VAC/500VDC | 0 |
|
$50.9340 / $54.4994 | RFQ |