Part Details for 0KLK009.TS by Littelfuse Inc
Overview of 0KLK009.TS by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0KLK009.TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7412
|
Newark | Fuse 600V F/A Midget 9A Cap Stamped/ Box |Littelfuse 0KLK009.TS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $23.1900 | Buy Now |
DISTI #
0KLK009.TS-ND
|
DigiKey | FUSE CARTRIDGE 9A 600VAC/500VDC Min Qty: 10 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$29.4820 | Buy Now |
DISTI #
576-0KLK009.TS
|
Mouser Electronics | Industrial & Electrical Fuses 9A 600V Fast Acting Midget RoHS: Compliant | 0 |
|
$22.3000 / $33.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$20.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$17.4600 / $23.1100 | Buy Now | |
DISTI #
0KLK009.TS
|
TTI | Industrial & Electrical Fuses 9A 600V Fast Acting Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$18.0000 / $20.9500 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 9A 600VAC/500VDC | 0 |
|
$49.4950 / $52.9597 | RFQ |