Part Details for 0KLK.100T by Littelfuse Inc
Overview of 0KLK.100T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0KLK.100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2137
|
Newark | Fuse, 100Ma, 600V, Fast Acting, Product Range:Klk Series, Fuse Current:100Ma, Voltage Rating Vac:600Vac, Voltage Rating Vdc:500Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Actingrohs Compliant: Yes |Littelfuse 0KLK.100T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3000 / $23.8100 | Buy Now |
DISTI #
F5091-ND
|
DigiKey | FUSE CRTRDGE 100MA 600VAC/500VDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4116 / $26.5100 | Buy Now |
DISTI #
576-0KLK.100T
|
Mouser Electronics | Industrial & Electrical Fuses .1A 600VAC 500VDC Midget RoHS: Compliant | 0 |
|
$18.9300 / $26.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$12.8500 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$14.8700 / $19.6800 | Buy Now | |
DISTI #
0KLK.100T
|
TTI | Industrial & Electrical Fuses .1A 600VAC 500VDC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$17.8500 / $19.6800 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 100MA 600VAC/500VDC | 0 |
|
$48.1840 / $51.5569 | RFQ |
Part Details for 0KLK.100T
0KLK.100T CAD Models
0KLK.100T Part Data Attributes:
|
0KLK.100T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0KLK.100T
Littelfuse Inc
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |