There are no models available for this part yet.
Overview of 0JTD500.XXID by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0JTD500.XXID by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34H4771
|
Newark | Fus 600V T/D Class J 500A Indicating/ Box |Littelfuse 0JTD500.XXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$424.1700 / $463.0300 | Buy Now | |
DISTI #
0JTD500.XXID-ND
|
DigiKey | FUSE CRTRDGE 500A 600VAC/500VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$628.1900 | Buy Now | |
DISTI #
576-0JTD500.XXID
|
Mouser Electronics | Industrial & Electrical Fuses 500A 600VAC Class J RoHS: Not Compliant | 0 |
|
$628.1900 | Order Now | |
DISTI #
75072226
|
RS | Fuse, Time-Delay, Class J, 600V AC/500V DC, 500A, Ind., JTD_ID Series | Littelfuse 0JTD500.XXID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,250.1400 / $1,315.9300 | RFQ | |
Onlinecomponents.com | Ul Class J Time-Delay Fuses With Indication - 500A RoHS: Compliant | 0 |
|
$509.6200 / $540.0600 | Buy Now | ||
DISTI #
000000000007220905
|
Sager | FUS 600V T/D CLASS J 500A INDICATING Min Qty: 1 | 0 |
|
$423.8400 / $485.3700 | Buy Now |
CAD Models for 0JTD500.XXID by Littelfuse Inc
Part Data Attributes for 0JTD500.XXID by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 500 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
95.3 mm
|
Body Length or Diameter
|
63.5 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
500 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
500 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|