Part Details for 0JTD200.X by Littelfuse Inc
Overview of 0JTD200.X by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0JTD200.X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7916
|
Newark | Industrial/Power Fuse, 500 V, 600 V, 200 A, Time Delay, 41.3Mm X 146.1Mm, 1-5/8" X 5-3/4" |Littelfuse 0JTD200.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.6400 / $161.0400 | Buy Now |
DISTI #
F11360-ND
|
DigiKey | FUSE CRTRDGE 200A 600VAC/500VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$140.4662 / $194.4900 | Buy Now |
DISTI #
576-0JTD200.X
|
Mouser Electronics | Industrial & Electrical Fuses 200A 600VAC Class J RoHS: Not Compliant | 13 |
|
$144.0200 / $249.7500 | Buy Now |
DISTI #
75072211
|
RS | Fuse, Time-Delay, Class J, 600V AC/500V DC, 200A, JTD Series | Littelfuse 0JTD200.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$413.9500 / $459.9500 | Buy Now |
|
Future Electronics | Industrial & Electrical Fuses 200A 600VAC Class J RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$157.3100 / $165.1700 | Buy Now |
|
Onlinecomponents.com | Ul Class J Time-Delay Fuses - 200A RoHS: Compliant |
21 Partner Stock |
|
$145.4500 / $155.8400 | Buy Now |
DISTI #
000000000007220894
|
Sager | FUS 600V T/D CLASS J 200A Min Qty: 1 | 0 |
|
$133.1300 / $168.7900 | Buy Now |
|
Master Electronics | Ul Class J Time-Delay Fuses - 200A RoHS: Compliant |
21 Partner Stock |
|
$145.4500 / $155.8400 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 200A 600VAC/500VDC | 0 |
|
$486.6358 / $510.9676 | RFQ |
Part Details for 0JTD200.X
0JTD200.X CAD Models
0JTD200.X Part Data Attributes
|
0JTD200.X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JTD200.X
Littelfuse Inc
Electric Fuse
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 76.2 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 159000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 0JTD200.X
This table gives cross-reference parts and alternative options found for 0JTD200.X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0JTD200.X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTD200 | Electric Fuse | Littelfuse Inc | 0JTD200.X vs JTD200 |