Part Details for 0JTD004.TXID by Littelfuse Inc
Overview of 0JTD004.TXID by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0JTD004.TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4730
|
Newark | Fuse, 4A, 600V, Time Delay, Product Range:Powr-Gard Powr-Pro Jtd_Id Series, Fuse Current:4A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:20.6Mm X 57.2Mm, Fuse Size Imperial:13/16" X 2-1/4" Rohs Compliant: No |Littelfuse 0JTD004.TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.0600 | Buy Now |
DISTI #
0JTD004.TXID-ND
|
DigiKey | FUSE CARTRIDGE 4A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7500 | Buy Now |
DISTI #
576-0JTD004.TXID
|
Mouser Electronics | Industrial & Electrical Fuses 4A 600VAC Class J RoHS: Not Compliant | 0 |
|
$34.4000 | Order Now |
DISTI #
75072146
|
RS | Fuse, Time-Delay, Class J, 600V AC/300V DC, 4A, Ind., JTD_ID Series | Littelfuse 0JTD004.TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$44.1600 | RFQ |
|
Future Electronics | FUS 600V T/D CLASS J 4A INDICATING RoHS: Not Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$33.7300 / $34.7800 | Buy Now |
|
Onlinecomponents.com | Ul Class J Time-Delay Fuses With Indication - 4A RoHS: Compliant | 0 |
|
$22.8500 / $30.0000 | Buy Now |
DISTI #
0JTD004.TXID
|
TTI | Industrial & Electrical Fuses 4A 600VAC Class J Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$34.4000 | Buy Now |
DISTI #
000000000007212457
|
Sager | FUS 600V T/D CLASS J 4A INDICATING Min Qty: 1 | 0 |
|
$22.2700 / $30.7300 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 4A 600VAC/300VDC | 0 |
|
$73.7851 / $78.9501 | RFQ |
Part Details for 0JTD004.TXID
0JTD004.TXID CAD Models
0JTD004.TXID Part Data Attributes
|
0JTD004.TXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0JTD004.TXID
Littelfuse Inc
FUSE CLASS J INDICTR T/D 4A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 57.2 mm | |
Body Length or Diameter | 20.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |