Part Details for 0ICT1000A by Ersa GmbH
Overview of 0ICT1000A by Ersa GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0ICT1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERSA-0ICT1000A
|
TME | Soldering station, 150W, 50÷450°C, 230VAC, ESD, i-CON TRACE Min Qty: 1 | 0 |
|
$411.8800 / $444.4200 | RFQ |
Part Details for 0ICT1000A
0ICT1000A CAD Models
0ICT1000A Part Data Attributes
|
0ICT1000A
Ersa GmbH
Buy Now
|
Compare Parts:
0ICT1000A
Ersa GmbH
|
Samacsys Manufacturer | ERSA |