Part Details for 0IC1105A0C by Ersa GmbH
Overview of 0IC1105A0C by Ersa GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0IC1105A0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK5570
|
Newark | Soldering Station, 80W, 230Vac, 450Deg Rohs Compliant: Yes |Ersa 0IC1105A0C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$821.4100 / $946.2300 | Buy Now |
DISTI #
ERSA-0IC1105A0C
|
TME | Soldering station, Station power: 80W, 150÷450°C, ESD Min Qty: 1 | 2 |
|
$597.5300 / $626.7600 | Buy Now |