-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0HEV030.ZXPCB by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X7391
|
Newark | Fuse - Hev Lc 450 Vdc 30A, Pcb Mount/ Bulk |Littelfuse 0HEV030.ZXPCB RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $15.5300 | Buy Now |
DISTI #
0HEV030.ZXPCB-ND
|
DigiKey | FUSE CERAMIC 30A 450VDC 5AG Min Qty: 350 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0246 | Buy Now |
DISTI #
576-0HEV030.ZXPCB
|
Mouser Electronics | Automotive Fuses 30A 450VDC LC HEV RoHS: Compliant | 0 |
|
$14.0200 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 112 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | 89 |
|
$12.0000 / $20.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0HEV030.ZXPCB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0HEV030.ZXPCB
Littelfuse Inc
Electric Fuse
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 38.86 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 993 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.05 s |
Littelfuse recommends following the guidelines in their application note AN9313 for PCB layout and thermal management. This includes using a thermal pad, thermal vias, and a heat sink to ensure efficient heat dissipation.
Littelfuse provides a Fuse Selection Guide that helps engineers choose the right fuse based on factors such as voltage, current, and power ratings. Additionally, consulting with a Littelfuse representative or using their online fuse selection tools can aid in the selection process.
The 0HEV030.ZXPCB is designed to operate in a temperature range of -40°C to 125°C, with a maximum operating voltage of 30V. It can also withstand humidity and vibration according to the IEC 60068-2-27 and IEC 60068-2-6 standards, respectively.
The 0HEV030.ZXPCB meets various safety certifications, including UL 248-14, IEC 60269-2, and CSA C22.2 No. 248-14. Engineers should ensure that their application complies with relevant safety standards and regulations.
Littelfuse provides troubleshooting guides and application notes that can help engineers identify and resolve common issues. Additionally, consulting with a Littelfuse representative or seeking assistance from a qualified electrical engineer can aid in troubleshooting and repair.