Part Details for 0HEV010.ZXCD by Littelfuse Inc
Overview of 0HEV010.ZXCD by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0HEV010.ZXCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0HEV010.ZXC
|
TTI | Automotive Fuses 10A 450VDC LC HEV RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tray |
Americas - 240 In Stock |
|
$6.8300 / $7.1100 | Buy Now |