Part Details for 0GM66-28030 by Avdel
Overview of 0GM66-28030 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-G28-03-051 | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. | |
59202-T28-03-065LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions. | |
10152803-00011LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle SMT Dual Row 24in |
Price & Stock for 0GM66-28030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD0GM66-28030
|
DB Roberts | EUROSERT INS M8 LF AL | 0 |
|
RFQ |