Part Details for 0FLU.440T by Littelfuse Inc
Overview of 0FLU.440T by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0FLU.440T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C1944
|
Newark | Fuse, 440Ma, 1Kv, Fast Acting, Product Range:Flu Series, Fuse Current:440Ma, Voltage Rating Vac:1Kv, Voltage Rating Vdc:1Kv, Fuse Size Metric:10.3Mm X 34.9Mm, Fuse Size Imperial:13/32" X 1-3/8", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0FLU.440T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$19.8200 / $32.0100 | Buy Now |
DISTI #
98K4260
|
Newark | Industrial/Power Fuse, 1 Kv, 1 Kv, 440 Ma, Fast Acting, 10Mm X 35Mm, 13/32" X 1-3/8" Rohs Compliant: Yes |Littelfuse 0FLU.440T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$32.5800 / $34.5200 | Buy Now |
DISTI #
F5081-ND
|
DigiKey | FUSE CRTRDGE 440MA 1KVAC/VDC 5AG Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
194 In Stock |
|
$19.4461 / $31.4100 | Buy Now |
DISTI #
576-0FLU.440T
|
Mouser Electronics | Industrial & Electrical Fuses .44A 1000VAC 1000VDC Midget RoHS: Not Compliant | 217 |
|
$20.9300 / $31.2500 | Buy Now |
DISTI #
V79:2366_26104334
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.44A 1000V Holder Cartridge 10 X 35mm CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 12 |
|
$6.9800 / $7.4170 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks Container: Box | 0Box |
|
$22.4300 / $23.0700 | Buy Now |
|
Onlinecomponents.com | Fuse Midget 0.44A 1000V Holder Cartridge 10.31 X 38.1mm CSA/UL RoHS: Compliant |
100 In Stock |
|
$21.1300 / $27.9700 | Buy Now |
DISTI #
77895163
|
Verical | Fuse Cartridge Fast Acting 0.44A 1000V Holder Cartridge 10 X 35mm CSA/UL RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 172 |
|
$28.8592 / $36.9545 | Buy Now |
DISTI #
60940657
|
Verical | Fuse Cartridge Fast Acting 0.44A 1000V Holder Cartridge 10 X 35mm CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Americas - 12 |
|
$16.3630 | Buy Now |
DISTI #
0FLU.440T
|
TTI | Industrial & Electrical Fuses .44A 1000VAC 1000VDC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 7 In Stock |
|
$15.0100 / $16.7300 | Buy Now |
Part Details for 0FLU.440T
0FLU.440T CAD Models
0FLU.440T Part Data Attributes
|
0FLU.440T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLU.440T
Littelfuse Inc
FUSE, FAST ACTING, 440MA; Current, fuse rating:440mA; Voltage rating, AC:1000V; Fuse type, blowing characteristic:Fast Acting; Fuse size code:35 x 10.3mm; Approval Bodies:UL; Current, breaking capacity AC:10000A; Current, breaking RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 34.925 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.44 A | |
Rated Voltage(AC) | 1000 V | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |