There are no models available for this part yet.
Overview of 0FLQ03.5T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ03.5T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B7110
|
Newark | Fuse, 3.5A, 500V, Slow Blow, Product Range:Flq Series, Fuse Current:3.5A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLQ03.5T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2200 | Buy Now | |
DISTI #
0FLQ03.5T-ND
|
DigiKey | FUSE CRTRDGE 3.5A 500VAC/300VDC Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6960 | Buy Now | |
DISTI #
576-0FLQ03.5T
|
Mouser Electronics | Industrial & Electrical Fuses 3.5A 500VAC Midget RoHS: Compliant | 0 |
|
$17.4500 / $21.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks Container: Box | 0Box |
|
$11.3700 | Buy Now | ||
Onlinecomponents.com | Time Delay Midget Fuse For Supplementary Protection - 3.5A RoHS: Compliant | 0 |
|
$17.1500 / $20.7100 | Buy Now | ||
DISTI #
0FLQ03.5T
|
TTI | Industrial & Electrical Fuses 3.5A 500VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2280 In Stock |
|
$13.2600 | Buy Now | |
DISTI #
000000000007220822
|
Sager | FUS 500V T/D MIDGET 3.5A Min Qty: 10 | 0 |
|
$15.2200 / $21.0000 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 3.5A 500VAC/300VDC | 0 |
|
$57.4512 / $61.4728 | RFQ |
CAD Models for 0FLQ03.5T by Littelfuse Inc
Part Data Attributes for 0FLQ03.5T by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
10x38mm
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
3.5 A
|
Rated Voltage(AC)
|
500 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|