Part Details for 0FLQ02.5T (FLQ 2 1/2) by Littelfuse Inc
Results Overview of 0FLQ02.5T (FLQ 2 1/2) by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0FLQ02.5T (FLQ 2 1/2) Information
0FLQ02.5T (FLQ 2 1/2) by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0FLQ02.5T (FLQ 2 1/2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70184487
|
RS | Fuse, Midget, Time-Delay, 2.5 A, 500, 0.406 in., 1.5 in. | Littelfuse 0FLQ02.5T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 206 |
|
$12.5300 | Buy Now |