Part Details for 0FLQ012.T by Littelfuse Inc
Overview of 0FLQ012.T by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ012.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2168
|
Newark | Fuse, 12A, 500V, Slow Blow, Product Range:Flq Series, Fuse Current:12A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLQ012.T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3800 / $19.6100 | Buy Now |
DISTI #
F1053-ND
|
DigiKey | FUSE CARTRIDGE 12A 500VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$14.7405 / $23.8100 | Buy Now |
DISTI #
576-0FLQ012.T
|
Mouser Electronics | Industrial & Electrical Fuses 12A 500VAC Midget RoHS: Compliant | 0 |
|
$14.1700 / $24.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$10.0700 | Buy Now |
|
Onlinecomponents.com | Time Delay Midget Fuse For Supplementary Protection - 12A RoHS: Compliant | 0 |
|
$16.9600 / $20.3500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 12A, 500VAC, 300VDC, 10000A (IR), INLINE/HOLDER, 10X38MM | 5 |
|
$12.4500 / $16.6000 | Buy Now |
DISTI #
0FLQ012.T
|
TME | Fuse: fuse, time-lag, 12A, 500VAC, ceramic,cylindrical,industrial Min Qty: 1 | 0 |
|
$17.9400 / $24.0600 | RFQ |
DISTI #
000000000007212432
|
Sager | FUS 500V T/D MIDGET 12A Min Qty: 10 | 0 |
|
$14.8000 / $20.4200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 12A 500VAC/300VDC | 0 |
|
$55.6485 / $59.5439 | RFQ |
Part Details for 0FLQ012.T
0FLQ012.T CAD Models
0FLQ012.T Part Data Attributes
|
0FLQ012.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ012.T
Littelfuse Inc
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |