Part Details for 0FLQ010.T by Littelfuse Inc
Overview of 0FLQ010.T by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for 0FLQ010.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2305
|
Newark | Midget Fuse, Time Delay, 10A, 500Vac, Product Range:Powr-Gard Flq Series, Fuse Current:10A, Voltage Rating Vac:500V, Voltage Rating V Dc:300V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Rohs Compliant: Yes |Littelfuse 0FLQ010.T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.2700 / $32.4100 | Buy Now |
DISTI #
F1052-ND
|
DigiKey | FUSE CARTRIDGE 10A 500VAC/300VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$14.7405 / $23.8100 | Buy Now |
DISTI #
576-0FLQ010.T
|
Mouser Electronics | Industrial & Electrical Fuses 10A 500VAC Midget RoHS: Compliant | 0 |
|
$17.9200 / $22.3000 | Order Now |
DISTI #
P40:2555_16833179
|
Arrow Electronics | Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2030 | Europe - 3 |
|
$10.3024 | Buy Now |
|
Future Electronics | FLQ Series Slo-Blo 500 V 10 A Ø 10 x 38 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Container: Box | 0Box |
|
$10.2100 / $10.7300 | Buy Now |
|
Onlinecomponents.com | Time Delay Midget Fuse For Supplementary Protection - 10A RoHS: Compliant |
26 In Stock |
|
$16.9600 / $20.3500 | Buy Now |
DISTI #
84984820
|
Verical | Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2348 | Americas - 20 |
|
$22.9320 / $26.4550 | Buy Now |
DISTI #
77892888
|
Verical | Fuse Midget Slow Blow Acting 10A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$22.2880 / $27.3840 | Buy Now |
DISTI #
0FLQ010.T
|
TME | Fuse: fuse, time-lag, 10A, 500VAC, ceramic,cylindrical,industrial Min Qty: 1 | 18 |
|
$18.0000 / $22.7400 | Buy Now |
DISTI #
000000000007212431
|
Sager | FUS 500V T/D MIDGET 10A Min Qty: 10 | 0 |
|
$14.8000 / $20.4200 | Buy Now |
Part Details for 0FLQ010.T
0FLQ010.T CAD Models
0FLQ010.T Part Data Attributes
|
0FLQ010.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ010.T
Littelfuse Inc
Electric Fuse, Time Delay Blow, 10A, 500VAC, 300VDC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |