Part Details for 0FLQ.150T by Littelfuse Inc
Results Overview of 0FLQ.150T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0FLQ.150T Information
0FLQ.150T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-150TJLB | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-150TJBC | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-150TGBB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead. |
Price & Stock for 0FLQ.150T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7102
|
Newark | Fus 500V T/D Midget .150A/ Box |Littelfuse 0FLQ.150T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5300 / $22.4900 | Buy Now |
DISTI #
5666-0FLQ.150T-ND
|
DigiKey | FUSE CRTRDGE 150MA 500VAC/300VDC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4470 | Buy Now |
DISTI #
576-0FLQ.150T
|
Mouser Electronics | Industrial & Electrical Fuses .15A 500VAC Midget RoHS: Compliant | 0 |
|
$17.9700 / $31.8800 | Order Now |
DISTI #
75571400
|
RS | FUSE 500V T/D MIDGET .150A | Littelfuse 0FLQ.150T Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Container: Box |
0 Box |
|
$13.2000 | Buy Now |
|
Onlinecomponents.com | Time Delay Midget Fuse For Supplementary Protection - 0.15A RoHS: Compliant | 0 |
|
$16.9600 / $20.3500 | Buy Now |
DISTI #
0FLQ.150T
|
TTI | Industrial & Electrical Fuses .15A 500VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$12.4000 / $13.9600 | Buy Now |
DISTI #
000000000007220775
|
Sager | FUS 500V T/D MIDGET .150A Min Qty: 10 | 0 |
|
$18.1900 / $22.1600 | Buy Now |
Part Details for 0FLQ.150T
0FLQ.150T CAD Models
0FLQ.150T Part Data Attributes
|
0FLQ.150T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLQ.150T
Littelfuse Inc
Electric Fuse
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.15 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |