Part Details for 0FLM1.25T by Littelfuse Inc
Overview of 0FLM1.25T by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0FLM1.25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5078-ND
|
DigiKey | FUSE CRTRDGE 1.25A 250VAC/125VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$6.8093 / $14.1200 | Buy Now |
DISTI #
576-0FLM1.25T
|
Mouser Electronics | Industrial & Electrical Fuses 1.25A 250VAC Midget RoHS: Compliant | 1 |
|
$6.2400 / $9.5800 | Buy Now |
|
Future Electronics | FUS 250V T/D MIDGET 1.25A RoHS: Non Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Container: Box | 0Box |
|
$5.4800 / $5.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.0000 / $9.1200 | Buy Now | |
|
Quest Components | 40 |
|
$4.7320 / $10.1400 | Buy Now | |
DISTI #
0FLM1.25T
|
TTI | Industrial & Electrical Fuses 1.25A 250VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 20 In Stock |
|
$7.5000 / $7.6900 | Buy Now |
DISTI #
FLM1.25
|
TTI | Industrial & Electrical Fuses 250V TIME DELAY 1.25A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$5.8100 / $6.0500 | Buy Now |
DISTI #
0FLM1.25T
|
TME | Fuse: fuse, time-lag, 1.25A, 250VAC, 10.3x38mm Min Qty: 10 | 0 |
|
$17.5400 | RFQ |
|
Ozdisan Elektronik | FUSE CRTRDGE 1.25A 250VAC/125VDC | 0 |
|
$20.9408 / $22.4067 | RFQ |
Part Details for 0FLM1.25T
0FLM1.25T CAD Models
0FLM1.25T Part Data Attributes:
|
0FLM1.25T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLM1.25T
Littelfuse Inc
FUSE 1.25A 250V MIDGET T/D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |