Part Details for 0FLM001.T by Littelfuse Inc
Overview of 0FLM001.T by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FLM001.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9075
|
Newark | Fuse, 1A, 250V, Slow Blow, Product Range:Flm Series, Fuse Current:1A, Voltage Rating Vac:250Vac, Voltage Rating Vdc:125V, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLM001.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 / $12.2700 | Buy Now |
DISTI #
F1001-ND
|
DigiKey | FUSE CARTRIDGE 1A 250VAC/125VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8044 / $12.0400 | Buy Now |
DISTI #
576-0FLM001.T
|
Mouser Electronics | Industrial & Electrical Fuses 1A 250VAC Midget RoHS: Compliant | 0 |
|
$11.1800 / $13.1600 | Order Now |
|
Future Electronics | FLM Series Slo-Blo 250 V 1 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$5.3800 / $5.5600 | Buy Now |
|
Onlinecomponents.com | Fuse Midget Slow Blow Acting 1A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL |
200 On Order |
|
$6.0000 / $9.1200 | Buy Now |
DISTI #
0FLM001.T
|
TME | Fuse: fuse, time-lag, 1A, 250VAC, ceramic,cylindrical,industrial Min Qty: 10 | 0 |
|
$17.4100 | RFQ |
DISTI #
2840058
|
element14 Asia-Pacific | MIDGET FUSE, SLOW BLOW, 1A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.3242 / $12.6252 | Buy Now |
DISTI #
2840058
|
Farnell | MIDGET FUSE, SLOW BLOW, 1A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$10.7698 / $10.8576 | Buy Now |
|
Master Electronics | Fuse Midget Slow Blow Acting 1A 250V Holder Cartridge 10.31 X 38.1mm CSA/UL |
200 On Order |
|
$6.0000 / $9.1200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 250VAC/125VDC | 0 |
|
$20.7962 / $22.2519 | RFQ |
Part Details for 0FLM001.T
0FLM001.T CAD Models
0FLM001.T Part Data Attributes:
|
0FLM001.T
Littelfuse Inc
Buy Now
|
Compare Parts:
0FLM001.T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |