Part Details for 0FLM.250T by Littelfuse Inc
Overview of 0FLM.250T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0FLM.250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6988
|
Newark | Fus 250V T/D Midget .250A/ Box |Littelfuse 0FLM.250T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $10.0900 | Buy Now |
DISTI #
F11176-ND
|
DigiKey | FUSE CRTRDGE 250MA 250VAC/125VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3370 / $14.6700 | Buy Now |
DISTI #
576-0FLM.250T
|
Mouser Electronics | Industrial & Electrical Fuses .25A 250VAC Midget RoHS: Compliant | 20 |
|
$7.3300 / $13.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.0000 / $9.1200 | Buy Now | |
DISTI #
0FLM.250T
|
TTI | Industrial & Electrical Fuses .25A 250VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$6.4900 / $7.0200 | Buy Now |
DISTI #
0FLM.250T
|
TME | Fuse: fuse, time-lag, 250mA, 250VAC, 10.3x38mm Min Qty: 10 | 0 |
|
$17.6200 | RFQ |
|
Ozdisan Elektronik | FUSE CRTRDGE 250MA 250VAC/125VDC | 0 |
|
$20.9408 / $22.4067 | RFQ |
Part Details for 0FLM.250T
0FLM.250T CAD Models
0FLM.250T Part Data Attributes:
|
0FLM.250T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLM.250T
Littelfuse Inc
FUSE .250A 250V MIDGET T/D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0FLM.250T
This table gives cross-reference parts and alternative options found for 0FLM.250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0FLM.250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7023.081 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 250VAC, 125VDC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0FLM.250T vs 7023.081 |
7023.0810 | Electric Fuse, Very Fast Blow, 0.25A, 250VAC, 125VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0FLM.250T vs 7023.0810 |