Part Details for 0FLM.200T by Littelfuse Inc
Results Overview of 0FLM.200T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0FLM.200T Information
0FLM.200T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2200T1M-T2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape | |
M1021-11-155.5200T | Renesas Electronics Corporation | VCSO Based Clock PLL | |
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN |
Price & Stock for 0FLM.200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6997
|
Newark | Fus 250V T/D Midget .200A/ Box |Littelfuse 0FLM.200T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $10.0900 | Buy Now |
DISTI #
5666-0FLM.200T-ND
|
DigiKey | FUSE CRTRDGE 200MA 250VAC/125VDC Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7920 | Buy Now |
DISTI #
576-0FLM.200T
|
Mouser Electronics | Industrial & Electrical Fuses .2A 250VAC Midget RoHS: Compliant | 65 |
|
$7.3100 / $15.5700 | Buy Now |
DISTI #
75571378
|
RS | FUSE 250V T/D MIDGET .200A | Littelfuse 0FLM.200T Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4600 | RFQ |
|
Onlinecomponents.com | Time Delay Midget Fuse For Sup. Protection - 0.2A RoHS: Compliant | 0 |
|
$6.2800 / $9.4200 | Buy Now |
DISTI #
0FLM.200T
|
TTI | Industrial & Electrical Fuses .2A 250VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$5.6500 / $5.9300 | Buy Now |
DISTI #
0FLM.200T
|
TME | Fuse: fuse, 200mA, 250VAC, time-lag, 10.3x38mm Min Qty: 10 | 0 |
|
$17.2400 | RFQ |
DISTI #
000000000007220759
|
Sager | FUS 250V T/D MIDGET .200A Min Qty: 10 | 0 |
|
$8.3400 / $11.1800 | Buy Now |
Part Details for 0FLM.200T
0FLM.200T CAD Models
0FLM.200T Part Data Attributes
|
0FLM.200T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLM.200T
Littelfuse Inc
FUSE .200A 250V MIDGET T/D
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |