There are no models available for this part yet.
Overview of 0FLA02.8T by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0FLA02.8T by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B6959
|
Newark | Fus 125V T/D Midget 2.8A Indicating/ Box |Littelfuse 0FLA02.8T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
576-0FLA02.8T
|
Mouser Electronics | Industrial & Electrical Fuses 2.8A 125VAC Midget RoHS: Not Compliant | 0 |
|
$16.5100 / $22.8300 | Order Now | |
Onlinecomponents.com | Time Delay Midget Fuse With Indication - 2.8A RoHS: Compliant | 0 |
|
$13.3600 / $27.7400 | Buy Now | ||
DISTI #
000000000007220745
|
Sager | FUS 125V T/D MIDGET 2.8A INDICATING Min Qty: 10 | 0 |
|
$17.3100 / $23.8900 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 2.8A 125VAC 5AG | 0 |
|
$57.0297 / $61.0218 | RFQ |
CAD Models for 0FLA02.8T by Littelfuse Inc
Part Data Attributes for 0FLA02.8T by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.31 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5AG
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
14 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
5 s
|