Part Details for 0FLA001.T by Littelfuse Inc
Overview of 0FLA001.T by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FLA001.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6942
|
Newark | Fus 125V T/D Midget 1A Indicating/ Box |Littelfuse 0FLA001.T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-0FLA001.T
|
Mouser Electronics | Industrial & Electrical Fuses 1A 125VAC Midget RoHS: Not Compliant | 3 |
|
$12.2500 / $20.3600 | Buy Now |
|
Onlinecomponents.com | Time Delay Midget Fuse With Indication - 1A RoHS: Compliant | 0 |
|
$13.3600 / $27.7400 | Buy Now |
DISTI #
000000000007220729
|
Sager | FUS 125V T/D MIDGET 1A INDICATING Min Qty: 10 | 0 |
|
$12.4700 / $17.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 1A 125VAC 5AG | 0 |
|
$57.0297 / $61.0218 | RFQ |
Part Details for 0FLA001.T
0FLA001.T CAD Models
0FLA001.T Part Data Attributes
|
0FLA001.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0FLA001.T
Littelfuse Inc
FUSE MIDGET IND T/D 1A 125V
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5AG | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |