Part Details for 0FHM0001ZX952 by Littelfuse Inc
Overview of 0FHM0001ZX952 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FHM0001ZX952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75563071
|
RS | MINI HOLDER 20A GXL 100/350MM+10A FUSE | Littelfuse 0FHM0001ZX952 Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9700 / $6.2100 | Buy Now |
DISTI #
0FHM0001ZX952
|
TTI | Fuse Holder MINI HOLDER 20A GXL 100/350MM+ RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.9900 | Buy Now |
Part Details for 0FHM0001ZX952
0FHM0001ZX952 CAD Models
0FHM0001ZX952 Part Data Attributes
|
0FHM0001ZX952
Littelfuse Inc
Buy Now
|
Compare Parts:
0FHM0001ZX952
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |