Part Details for 0FHM0001SXJ by Littelfuse Inc
Overview of 0FHM0001SXJ by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FHM0001SXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1258
|
Newark | Holder - Mini Inline Black 14Awg 20A/ Bulk |Littelfuse 0FHM0001SXJ RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.5600 | Buy Now |
DISTI #
0FHM0001SXJ-ND
|
DigiKey | FUSE HLDR BLADE 32V 20A IN LINE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6392 / $5.9400 | Buy Now |
DISTI #
576-0FHM0001SXJ
|
Mouser Electronics | Fuse Holder 20A Fuse 14AWG BLK MINI Inline RoHS: Compliant | 304 |
|
$2.7000 / $5.5700 | Buy Now |
DISTI #
75563067
|
RS | Holder - Mini Inline Black 14AWG 20A | Littelfuse 0FHM0001SXJ Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$2.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9300 / $2.4400 | Buy Now |
DISTI #
0FHM0001SXJ
|
TME | Fuse holder, 10.9mm, 20A, cables, Leads: lead x2, IP67, 58V, 14AWG Min Qty: 300 | 0 |
|
$4.0500 | RFQ |
|
Ozdisan Elektronik | FUSE HLDR BLADE 32V 20A IN LINE | 0 |
|
$4.4587 / $4.9046 | RFQ |