Part Details for 0FHA0001HXGLO by Littelfuse Inc
Overview of 0FHA0001HXGLO by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0FHA0001HXGLO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1239
|
Newark | Holder - Big (Ato) Blade - 100 Pc/ Bulk |Littelfuse 0FHA0001HXGLO Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $5.1500 | Buy Now |
DISTI #
0FHA0001HXGLO-ND
|
DigiKey | FUSE HLDR BLADE 32V 20A IN LINE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7450 / $9.8400 | Buy Now |
DISTI #
576-0FHA0001HXGLO
|
Mouser Electronics | Fuse Holder ATO Big Blade RoHS: Compliant | 0 |
|
$4.7400 / $9.8300 | Order Now |
|
Future Electronics | HOLDER - BIG (ATO) BLADE - 100 pc RoHS: Non Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.6100 / $4.9000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.5100 / $6.8500 | Buy Now | |
DISTI #
0FHA0001HXGLO
|
TME | Fuse holder, 19mm, 30A, cables, Leads: lead x2, UL94V-0, 32V, 12AWG Min Qty: 100 | 0 |
|
$6.2800 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 365 |
|
$5.2500 / $8.0800 | Buy Now |
|
Ozdisan Elektronik | FUSE HLDR BLADE 32V 20A IN LINE | 0 |
|
$9.5490 / $10.5039 | RFQ |
DISTI #
46278
|
Waytek, Inc. | 30A ATO ATC Clear InLine Fuse Holder 12GA 4" Leads 32V UL 1015 LEADS 46283 Min Qty: 1 Package Multiple: 1000 Lead time: 16 Weeks, 5 Days | 1885 |
|
$3.8000 / $5.4000 | Buy Now |