Part Details for 0E7940A0 by The Cherry Corporation
Overview of 0E7940A0 by The Cherry Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0E7940A0
0E7940A0 CAD Models
0E7940A0 Part Data Attributes
|
0E7940A0
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
0E7940A0
The Cherry Corporation
Pushbutton Switch, Momentary, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | BUTTON TYPE | |
Body Breadth | 13.72 mm | |
Body Height | 24.64 mm | |
Body Length or Diameter | 39.88 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.67 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER |