Part Details for 0CNN250.V by Littelfuse Inc
Overview of 0CNN250.V by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNN250.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1102
|
Newark | Fus 48Vdc Vf/A Limiter 250A Stud Mount/ Box |Littelfuse 0CNN250.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $24.6700 | Buy Now |
DISTI #
F5067-ND
|
DigiKey | FUSE STRP 250A 125VAC/48VDC BOLT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4928 / $29.8700 | Buy Now |
DISTI #
576-0CNN250.V
|
Mouser Electronics | Automotive Fuses 250AMP 48VDC 125VAC RoHS: Compliant | 48 |
|
$19.9100 / $29.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.3200 / $25.5800 | Buy Now | |
|
Ozdisan Elektronik | FUSE STRP 250A 125VAC/48VDC BOLT | 0 |
|
$95.3958 / $102.0735 | RFQ |
DISTI #
47534
|
Waytek, Inc. | Fast Acting CNN Fuse 250 Amps 48VDC Min Qty: 1 Package Multiple: 5 Lead time: 10 Weeks, 1 Days | 31 |
|
$10.1400 / $15.6800 | Buy Now |
Part Details for 0CNN250.V
0CNN250.V CAD Models
0CNN250.V Part Data Attributes:
|
0CNN250.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNN250.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 250A, 2500A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 80.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |