Part Details for 0CNN125E.V by Littelfuse Inc
Overview of 0CNN125E.V by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNN125E.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W8269
|
Newark | 80 Vdc 125 Amp Fork Lift Fuse/ Box |Littelfuse 0CNN125E.V RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 / $24.3900 | Buy Now |
DISTI #
0CNN125E.V-ND
|
DigiKey | FUSE STRP 125A 125VAC/80VDC BOLT Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9640 | Buy Now |
DISTI #
576-0CNN125E.V
|
Mouser Electronics | Automotive Fuses 125AMP 80VDC 125VAC RoHS: Not Compliant | 15 |
|
$22.5600 / $30.3600 | Buy Now |
DISTI #
75571302
|
RS | 80 VDC 125 AMP FORK LIFT FUSE | Littelfuse 0CNN125E.V Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Box | 0Box |
|
$19.4700 | Buy Now |
|
Onlinecomponents.com | 80VDC 125 Amp Forklift Fuse RoHS: Compliant | 0 |
|
$21.3300 / $26.1900 | Buy Now |
DISTI #
0CNN125E.V
|
TTI | Automotive Fuses 125AMP 80VDC 125VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box | Americas - 0 |
|
$19.7200 / $22.2100 | Buy Now |
DISTI #
000000000007220689
|
Sager | 80 VDC 125 AMP FORK LIFT FUSE Min Qty: 5 | 0 |
|
$19.7500 / $27.2500 | Buy Now |
|
Ozdisan Elektronik | FUSE STRP 125A 125VAC/80VDC BOLT | 0 |
|
$97.5047 / $104.3300 | RFQ |
DISTI #
47477
|
Waytek, Inc. | Very Fast Acting CNE Fuse 125A 80VDC Min Qty: 1 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | 25 |
|
$11.1300 / $17.2100 | Buy Now |
Part Details for 0CNN125E.V
0CNN125E.V CAD Models
0CNN125E.V Part Data Attributes
|
0CNN125E.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNN125E.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 125A, 2500A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 22.55 mm | |
Body Length or Diameter | 36.85 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 2700 A | |
Rated Current | 125 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |