Part Details for 0CNN125.V by Littelfuse Inc
Overview of 0CNN125.V by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0CNN125.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3906
|
Newark | Fus 48Vdc Vf/A Limiter 125A Stud Mount/ Box |Littelfuse 0CNN125.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0900 / $24.2700 | Buy Now |
DISTI #
0CNN125.V-ND
|
DigiKey | FUSE STRP 125A 125VAC/48VDC BOLT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$18.1751 / $29.3600 | Buy Now |
DISTI #
576-0CNN125.V
|
Mouser Electronics | Automotive Fuses 125A 48VDC 75VAC Limiter Fuse RoHS: Compliant | 46 |
|
$19.5700 / $29.3600 | Buy Now |
|
Future Electronics | CNN Series Very Fast Acting 48 V 125 A Lift Truck Fuse RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Box | 0Box |
|
$18.9200 / $19.6000 | Buy Now |
|
Future Electronics | CNN Series Very Fast Acting 48 V 125 A Lift Truck Fuse RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks Container: Box | 0Box |
|
$18.9200 / $19.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.0200 / $25.1700 | Buy Now |
DISTI #
000000000007220687
|
Sager | FUS 48VDC VF/A LIMITER 125A STUD MOUNT Min Qty: 1 | 0 |
|
$19.0800 / $26.3300 | Buy Now |
|
Ozdisan Elektronik | FUSE STRP 125A 125VAC/48VDC BOLT | 0 |
|
$95.3484 / $102.0228 | RFQ |
DISTI #
47529
|
Waytek, Inc. | Fast Acting CNN Fuse 125 Amps 48VDC Min Qty: 1 Package Multiple: 5 Lead time: 6 Weeks, 4 Days | 3 |
|
$8.9200 / $13.7900 | Buy Now |
Part Details for 0CNN125.V
0CNN125.V CAD Models
0CNN125.V Part Data Attributes
|
0CNN125.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNN125.V
Littelfuse Inc
Electric Fuse, Very Fast Blow, 125A, 2500A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Length or Diameter | 80.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |