Part Details for 0CNL150.V by Littelfuse Inc
Results Overview of 0CNL150.V by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0CNL150.V Information
0CNL150.V by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 0CNL150.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H3890
|
Newark | Fus 32Vdc F/A Limiter 150A Stud Mount/ Box |Littelfuse 0CNL150.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2500 / $21.9700 | Buy Now |
DISTI #
0CNL150.V-ND
|
DigiKey | FUSE STRIP 150A 32VAC/VDC BOLT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1800 | Buy Now |
DISTI #
576-0CNL150.V
|
Mouser Electronics | Automotive Fuses 150A 32VDC Limiter Fuse RoHS: Compliant | 34 |
|
$17.1000 / $30.5600 | Buy Now |
DISTI #
75571272
|
RS | FUSE 32VDC F/A LIMITER 150A STUD MOUNT | Littelfuse 0CNL150.V Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box |
0 Box |
|
$16.9800 | Buy Now |
|
Onlinecomponents.com | Stud Mounted Limiter Fuse - 150A RoHS: Compliant |
274 In Stock |
|
$17.1100 / $35.8800 | Buy Now |
DISTI #
84984826
|
Verical | Fuse Limiter Fast Acting 150A 32V Stud Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 274 |
|
$22.9840 / $46.6440 | Buy Now |
DISTI #
000000000007220659
|
Sager | FUS 32VDC F/A LIMITER 150A STUD MOUNT Min Qty: 1 | 0 |
|
$53.7000 / $63.4700 | Buy Now |
|
Master Electronics | Stud Mounted Limiter Fuse - 150A RoHS: Compliant |
274 In Stock |
|
$17.1100 / $35.8800 | Buy Now |
DISTI #
47508
|
Waytek, Inc. | Fast Acting CNL Fuse 150A/32V DC Min Qty: 1 Package Multiple: 5 Lead time: 8 Weeks, 4 Days | 20 |
|
$8.3600 / $12.9300 | Buy Now |
Part Details for 0CNL150.V
0CNL150.V CAD Models
0CNL150.V Part Data Attributes
|
0CNL150.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CNL150.V
Littelfuse Inc
Electric Fuse,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Length or Diameter | 80.75 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 50 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |