Part Details for 0CBO150.V by Littelfuse Inc
Overview of 0CBO150.V by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 0CBO150.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-0CBO150.V
|
Mouser Electronics | Automotive Fuses 150A 32VDC Lift Truck Fuse RoHS: Not Compliant | 0 |
|
$22.5500 / $31.4800 | Order Now |
|
Onlinecomponents.com | Stud Mounted Limiter Fuse - 150A RoHS: Compliant | 0 |
|
$36.0400 / $47.3100 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 150A 32VDC CYLINDR | 0 |
|
$46.0397 / $49.2625 | RFQ |
Part Details for 0CBO150.V
0CBO150.V CAD Models
0CBO150.V Part Data Attributes
|
0CBO150.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0CBO150.V
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 41.23 mm | |
Body Length or Diameter | 20.62 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |