Part Details for 0CA10-9008 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
Overview of 0CA10-9008 by The Kurtz Holding Gmbh & Co Beteiligungs Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN19008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 34 A, 0.019 Ohm@10V, TSON Advance | |
ISL9008AIETZ-T | Renesas Electronics Corporation | Low Noise LDO with Low IQ, High PSRR | |
ISL9008AIRUHZ-T | Renesas Electronics Corporation | Low Noise LDO with Low IQ, High PSRR |
Price & Stock for 0CA10-9008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10141195
|
Techni-Tool, Inc. | Kurtz Ersa 0CA10-9008 Cover Lid For Easy Arm 2 | 0 |
|
$15.6800 | Buy Now |
DISTI #
10141195
|
TestEquity LLC | Kurtz Ersa 0CA10-9008 Cover Lid For Easy Arm 2 | 0 |
|
$15.6800 | Buy Now |