Part Details for 0BLS.200T by Littelfuse Inc
Overview of 0BLS.200T by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0BLS.200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6894
|
Newark | Fus 600V F/A Midget .200A/ Box |Littelfuse 0BLS.200T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4400 / $10.2600 | Buy Now |
DISTI #
0BLS.200T-ND
|
DigiKey | FUSE CARTRIDGE 200MA 600VAC 5AG Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4720 | Buy Now |
DISTI #
576-0BLS.200T
|
Mouser Electronics | Industrial & Electrical Fuses .2A 600VAC Midget RoHS: Compliant | 0 |
|
$9.2300 / $12.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$5.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.0200 / $9.2900 | Buy Now | |
DISTI #
0BLS.200T
|
TTI | Industrial & Electrical Fuses .2A 600VAC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box | Americas - 0 |
|
$7.2700 / $7.8700 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 200MA 600VAC 5AG | 0 |
|
$23.7303 / $25.3914 | RFQ |
Part Details for 0BLS.200T
0BLS.200T CAD Models
0BLS.200T Part Data Attributes:
|
0BLS.200T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0BLS.200T
Littelfuse Inc
FUSE FAST .200A 250V MIDGET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 34.925 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x35mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |