Part Details for 0B10000 by FUJITSU Limited
Overview of 0B10000 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5147AI-FK-33N0B100.000000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SIT5347AI-FN-33N0B100.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5348AI-FR-33E0B10.000000 | SiTime | 1 to 60 MHz, ±50-ppb precision Super-TCXO |