Part Details for 0ATO001.V by Littelfuse Inc
Overview of 0ATO001.V by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0ATO001.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7778
|
Newark | Fuse - Ato Blade 32V 1A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO001.V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.7600 | Buy Now |
DISTI #
F5038-ND
|
DigiKey | FUSE AUTO 1A 32VAC/VDC BLADE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
868 In Stock |
|
$0.4675 / $1.0900 | Buy Now |
DISTI #
576-0ATO001.V
|
Mouser Electronics | Automotive Fuses FUS ATO BLADE FUSE BOX 1A RoHS: Compliant | 994 |
|
$0.4720 / $1.1900 | Buy Now |
DISTI #
V99:2348_06411381
|
Arrow Electronics | Blade Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1910 | Americas - 810 |
|
$0.1267 / $0.1738 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.4860 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2813 / $0.4116 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.6250 / $0.9260 | Buy Now | |
DISTI #
32729348
|
Verical | Blade Fuse RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1910 | Americas - 810 |
|
$0.3335 | Buy Now |
|
Ozdisan Elektronik | FUSE AUTO 1A 32VAC/VDC BLADE | 0 |
|
$0.9830 / $1.1304 | RFQ |
Part Details for 0ATO001.V
0ATO001.V CAD Models
0ATO001.V Part Data Attributes:
|
0ATO001.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0ATO001.V
Littelfuse Inc
FUSE BLADE 1A ATO FAST-ACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 5.1 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 19.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.1 s |