Part Details for 0AKHBK400-BA by Bel Fuse
Overview of 0AKHBK400-BA by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0AKHBK400-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0284
|
Newark | 1000V-Rated Fuse For Ev/Hev/Ess Applications, 400A, Stud Mount With Offset Blade Rohs Compliant: Yes |Bel Fuse 0AKHBK400-BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$94.1200 | Buy Now |
DISTI #
5923-0AKHBK400-BA-ND
|
DigiKey | FUSE 400A 1000V STUD MNT Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$109.5824 / $173.4400 | Buy Now |
DISTI #
51AK0284
|
Avnet Americas | 1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 400A, STUD MOUNT WITH OFFSET BLADE - Bulk (Alt: 51AK0284) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$115.4400 / $159.6500 | Buy Now |
DISTI #
0AKHBK400-BA
|
Avnet Americas | 1000V-RATED FUSE FOR EV/HEV/ESS APPLICATIONS, 400A, STUD MOUNT WITH OFFSET BLADE - Boxed Product (Development Kits) (Alt: 0AKHBK400-BA) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$117.9908 | Buy Now |
DISTI #
BEF0AKHBK400-BA
|
Heilind Electronics | 0AKHBK400-BA FUSE 400A 1000V STUD MNT | Americas - 3 in Stock |
|
$135.5932 / $170.2128 | Buy Now |
|
Onlinecomponents.com | Fuse - 400A - 1000V Rated - Stud Mount - For EV &HEV Applications RoHS: Compliant | 0 |
|
$102.5600 / $121.2100 | Buy Now |
DISTI #
0AKHBK400-BA
|
TME | Fuse: fuse, quick blow, 400A, 1kVDC, ceramic Min Qty: 1 | 2 |
|
$113.3700 / $145.8300 | Buy Now |
DISTI #
BEF0AKHBK400-BA
|
Interstate Connecting Components | 0AKHBK400-BA FUSE 400A 1000V STUD MNT | 1 |
|
$135.5932 / $170.2128 | Buy Now |
DISTI #
0AKHBK400-BA
|
Avnet Abacus | (Alt: 0AKHBK400-BA) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0AKHBK400-BA
0AKHBK400-BA CAD Models
0AKHBK400-BA Part Data Attributes
|
0AKHBK400-BA
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0AKHBK400-BA
Bel Fuse
Electric Fuse, Fast Blow, 400A, 1000VDC, 50000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | BelFuse | |
Blow Characteristic | FAST | |
Body Breadth | 47 mm | |
Body Height | 48 mm | |
Body Length or Diameter | 71.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 28600 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 400 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CUL; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | TAB/BLADE |