Part Details for 0AGC010.VP by Littelfuse Inc
Overview of 0AGC010.VP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0AGC010.VP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T1146
|
Newark | Fuse Agc 3Ag 32V 5Pk Card 10A/ Retail |Littelfuse 0AGC010.VP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $3.5700 | Buy Now |
DISTI #
0AGC010.VP-ND
|
DigiKey | FUSE GLASS 10A 32VAC/VDC 5PK CRD Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2860 | Buy Now |
DISTI #
576-0AGC010.VP
|
Mouser Electronics | Cartridge Fuses 32V 10A 3AG AGC RoHS: Not Compliant | 0 |
|
$1.4100 / $3.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8550 / $1.2860 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 10A 32VAC/VDC 5PK CRD | 0 |
|
$2.9381 / $3.2319 | RFQ |